Makita DC1414 Power Tool Charger, 7.2 V, 14.4 V for use with Makita Cordless Power Tools
- RS Stock No.:
- 458-1806
- Mfr. Part No.:
- DC1414
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 458-1806
- Mfr. Part No.:
- DC1414
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Type | NiCd, NiMH | |
| For Use With | Makita Cordless Power Tools | |
| Charger Voltage | 7.2 V, 14.4 V | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Type NiCd, NiMH | ||
For Use With Makita Cordless Power Tools | ||
Charger Voltage 7.2 V, 14.4 V | ||
Supply Voltage 240V | ||
RoHS Status: Not Applicable
Battery Charger
Universal charger for Makita NiCd & NiMH power tool batteries.
Makita Drills
