3M ROLOC 785C Cubitron Fibre Disc, 75mm Diameter P120 Grit
- RS Stock No.:
- 456-2524
- Mfr. Part No.:
- ROLOC DISC 75MM X P120
- Brand:
- 3M
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 10
£141.35
(exc. VAT)
£169.62
(inc. VAT)
- RS Stock No.:
- 456-2524
- Mfr. Part No.:
- ROLOC DISC 75MM X P120
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Cubitron | |
| Number in Pack | 5 | |
| Maximum Safe Speed | 20000rpm | |
| Series | 785C | |
| Model | Roloc | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Cubitron | ||
Number in Pack 5 | ||
Maximum Safe Speed 20000rpm | ||
Series 785C | ||
Model Roloc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
