ABB Aluminium Grey Enclosure Accessory for Use with 12818 Box
- RS Stock No.:
- 455-790
- Mfr. Part No.:
- 12848 M128480000
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£26.84
(exc. VAT)
£32.21
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £26.84 |
*price indicative
- RS Stock No.:
- 455-790
- Mfr. Part No.:
- 12848 M128480000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Finish | Grey | |
| Material | Aluminium | |
| Mounting plate type | Slotted | |
| For Use With | 12818 Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Finish Grey | ||
Material Aluminium | ||
Mounting plate type Slotted | ||
For Use With 12818 Box | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
IP65 Polycarbonate Adaptable Boxes
Introducing a range of professional quality, rugged junction boxes from ABB. These junction boxes are made from high-impact resistant (IK10) polycarbonate and feature heat resistance and fire resistance up to 960°C. Junction Boxes are also water resistant (IP65) and UV resistant. It means they can be used both indoor and outdoor. They are perfect for all-around professional solutions like connecting and protecting wiring that carries electrical currents.
Features and Benefits:
• Made from high-quality, high impact, temperature and UV resistant polycarbonate
• IP65 water resistance & IK10 shock resistance guaranteed
• Operating temperature from -25 °C to +115 °C
• Perfectly symmetrical junction boxes with a possibility of attaching the lid hinges, (using the special articulated screws supplied) on the right or left with 140° opening
• Available in RAL 7035 grey
Junction boxes are available in variety of sizes:
ABB 12816 Junction Box, IP65 275mm x 570mm (455-700)
ABB 12812 Junction Box, IP65 275mm x 220mm (455-706)
ABB 12808 Junction Box, IP65, 205mm x 220mm (455-712)
ABB 12814 Junction Box, IP65 275mm x 370mm (455-716)
ABB 12818 Junction Box, IP65 380mm x 570mm (455-750)
ABB 12804 Junction Box, IP65, 140mm x 220mm (455-756)
Optional mounting accessories:
ABB Mounting Plate for use with 12808 Box (455-734)
ABB Mounting Plate for use with 12814 Box (455-738)
ABB Mounting Plate for use with 12804 Box (455-740)
ABB Mounting Plate for use with 12812 Box (455-744)
ABB Mounting Plate for use with 12818 Box (455-790)
Universal Wall Mount (455-762)
Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification:
• IP65
• Insulation Class II
• IK10 (shock resistance up to 20 Joules)
• CEI 23-48
• IEC 60 670
FAQs:
Does this box come with terminal?
No, these boxes do not come with terminals.
What's included in the set?
Boxes are supplied complete with:
• 4 screws
• accessories for attaching the hinges on the front
• 1 certification plate
• instruction sheet
Related links
- ABB Base Plate
- ABB Base Plate, 75mm W
- ABB Base Plate 709 mm L for Use with Cabinets TriLine
- ABB Base Plate 509 mm L for Use with Cabinets TriLine
- ABB Base Plate 312 mm L for Use with Cabinets TriLine
- ABB Base Plate 709 mm L for Use with Cabinets TriLine
- ABB Base Plate 312 mm L for Use with Cabinets TriLine
- ABB Base Plate 212 mm L for Use with Cabinets TriLine
