Brother PT-3600U1 Label Printer, 36mm Max Label Width
- RS Stock No.:
- 450-5082
- Mfr. Part No.:
- PT3600U1
- Brand:
- BROTHER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 450-5082
- Mfr. Part No.:
- PT3600U1
- Brand:
- BROTHER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Model | PT-3600U1 | |
| Application | Industrial | |
| Maximum Label Width | 36mm | |
| Lines of Printing | 16 | |
| Keyboard | Yes | |
| Keyboard Layout | QWERTY | |
| Resolution | 360dpi | |
| Wireless | No | |
| Dimensions | 237 x 302 x 101mm | |
| Connection Port | USB | |
| Height | 101mm | |
| Weight | 2kg | |
| Depth | 302mm | |
| Width | 237mm | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Model PT-3600U1 | ||
Application Industrial | ||
Maximum Label Width 36mm | ||
Lines of Printing 16 | ||
Keyboard Yes | ||
Keyboard Layout QWERTY | ||
Resolution 360dpi | ||
Wireless No | ||
Dimensions 237 x 302 x 101mm | ||
Connection Port USB | ||
Height 101mm | ||
Weight 2kg | ||
Depth 302mm | ||
Width 237mm | ||
RoHS Status: Not Applicable
PT-3600 Label Printer
Up to 10240 character memory
Barcode function
10 fonts
24 print sizes
28 framing and shading patterns
USB interface for increased label capability
Currency converter with Euro symbol
Dimensions: 237(W) x 302(D) x 104(H) mm
Mirror printing and horizontal-vertical printing
Barcode function
10 fonts
24 print sizes
28 framing and shading patterns
USB interface for increased label capability
Currency converter with Euro symbol
Dimensions: 237(W) x 302(D) x 104(H) mm
Mirror printing and horizontal-vertical printing
Supplied with
User guide, 24mm & 36mm tape, Editor software (CD), AC adaptor.
