HellermannTyton Cable Labels, 300 m Length, 110 mm Width
- RS Stock No.:
- 447-349
- Mfr. Part No.:
- 556-00161
- Brand:
- HellermannTyton
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£282.62
(exc. VAT)
£339.14
(inc. VAT)
- RS Stock No.:
- 447-349
- Mfr. Part No.:
- 556-00161
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tape Width | 110 mm | |
| Works With Printer Models | TT 420 | |
| Tape Length | 300 m | |
Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tape Width 110 mm | ||
Works With Printer Models TT 420 | ||
Tape Length 300 m | ||
Thermal Transfer Printer and Colour Printer Ribbon
TT420 suitable for all Hellermann Tyton thermal transfer materials (labels, cable laminators, heat-shrink tubes, identification plates)
TTDTH thermal transfer ribbons to be used with the DTH printer only.
Use as thermal direct or thermal transfer printer (in conjunction with 300 m standard colour printer ribbons on 1 in. core)
Continuously adjustable label sensor
Robust, spring-loaded 203 dpi print head
Produces fonts and labels as well as linear and two-dimensional barcodes
Print speed max.: 127 mm/s
Carrier width max.: 108 mm / Label height max.: 998 mm
USB, parallel and serial interfaces (2 m USB cable supplied)
External dispenser for easy processing of all Hellermann Tyton identification solutions RS stock no.: 447-355
TTDTH thermal transfer ribbons to be used with the DTH printer only.
Use as thermal direct or thermal transfer printer (in conjunction with 300 m standard colour printer ribbons on 1 in. core)
Continuously adjustable label sensor
Robust, spring-loaded 203 dpi print head
Produces fonts and labels as well as linear and two-dimensional barcodes
Print speed max.: 127 mm/s
Carrier width max.: 108 mm / Label height max.: 998 mm
USB, parallel and serial interfaces (2 m USB cable supplied)
External dispenser for easy processing of all Hellermann Tyton identification solutions RS stock no.: 447-355
Related links
- Brady Cable Labels 110 mm Width
- Phoenix Contact THERMOMARK-RIBBON 110-TC on Black Label Printer Tape 110 mm Width
- HellermannTyton on White Label Printer Ribbon 100 mm Width
- HellermannTyton TIPTAG White Cable Labels 15mm Height, 120 Qty
- HellermannTyton TIPTAG White Black Print Cable Labels 11mm Height, 120 Qty
- Brady R6000 Halogen Free Black on Black Label 83.00 mm Width
- Brady R4400WT Cable Labels 50.8 mm Width
- Brady R7968 on White Cable Labels 110.00 mm Width



