ABB Auxiliary Contact, 4 Contact, 3NO/NC, Front Mount
- RS Stock No.:
- 445-8037
- Mfr. Part No.:
- 1SBN010040R1131 - CA5-31M
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 445-8037
- Mfr. Part No.:
- 1SBN010040R1131 - CA5-31M
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 4 | |
| Normal State Configuration | 3NO/NC | |
| Mounting Style | Front Mount | |
| Contact Current Rating | 6 A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4P | |
| Contact Voltage Rating | 24 V dc, 230 V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 4 | ||
Normal State Configuration 3NO/NC | ||
Mounting Style Front Mount | ||
Contact Current Rating 6 A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4P | ||
Contact Voltage Rating 24 V dc, 230 V ac | ||
- COO (Country of Origin):
- FR


