Crouzet DIN Rail Mount Timer Relay, 24V dc, 4-Contact, 0.1 s → 100h, 1-Function

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
436-4746
Mfr. Part No.:
88896202
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

24V dc

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Hours, Seconds

Maximum Voltage

24V dc

Switch Configuration

4P-NO/NC

Power Supply

External

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C