Hirose TM21P Series Male RJ45 Connector, Cable Mount, Cat5, STP Shield

Unavailable
RS will no longer stock this product.
RS Stock No.:
436-1393
Mfr. Part No.:
TM21P-88P(22)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Male

LAN Category

Cat5

Mounting Type

Cable Mount

Number of Ports

1

Number of Ways

8P8C

Connector Type

Plug

Shield Type

STP

Orientation

Straight

Length

30.2mm

Width

6.09mm

Depth

12.9mm

Series

TM21P

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
TW

Related links