TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 150-24S, 24V dc, 6.3A, 151W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 434-2803
- Mfr. Part No.:
- TXL 150-24S
- Brand:
- TRACOPOWER
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£64.88
(exc. VAT)
£77.86
(inc. VAT)
- RS Stock No.:
- 434-2803
- Mfr. Part No.:
- TXL 150-24S
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 24V dc | |
Output Current | 6.3A | |
Power Rating | 151W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 211mm | |
Width | 99mm | |
Depth | 50mm | |
Efficiency | 70 → 84% | |
Series | TXL | |
Weight | 890g | |
Minimum Temperature | -10°C | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Output Current 6.3A | ||
Power Rating 151W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 211mm | ||
Width 99mm | ||
Depth 50mm | ||
Efficiency 70 → 84% | ||
Series TXL | ||
Weight 890g | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER Switch Mode Power Supply
The TRACOPOWER TXL series 151W rated switch mode power supply with a single output has the output current rating is 6.3A at 24VDC. It has the universal input supply voltage ratings from 88VAC to 264VAC and 125VDC to 375VDC. It has a low profile metal case and a screw terminal block connection that makes it easy to install in any equipment. The power supply complies with the European EMC standards and the low voltage directive (LVD).
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Features and Benefits
- Compact design
- Easy installation
- Efficiency is 85%
- Metal case
- Overvoltage protection
- Short circuit protection
- Wide range universal input
Certifications
CB certified
EN 60950-1 2nd edition
IEC 60950-1
UL 60950-1
UL approved
EN 60950-1 2nd edition
IEC 60950-1
UL 60950-1
UL approved