TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 15215C, ±15V dc, 500mA, 15W, Dual Output, 85 → 264 V ac,
- RS Stock No.:
- 434-2667
- Mfr. Part No.:
- TML 15215C
- Brand:
- TRACOPOWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 434-2667
- Mfr. Part No.:
- TML 15215C
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | ±15V dc | |
Output Current | 500mA | |
Power Rating | 15W | |
Number of Outputs | 2 | |
Input Voltage | 85 → 264 V ac, 85 → 370 V dc | |
Mounting Type | Chassis Mount | |
Package Type | Encapsulated | |
Length | 96mm | |
Width | 54mm | |
Depth | 26.5mm | |
Efficiency | 72 → 80% | |
Maximum Temperature | +60°C | |
Minimum Temperature | -25°C | |
Weight | 150g | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Output Current 500mA | ||
Power Rating 15W | ||
Number of Outputs 2 | ||
Input Voltage 85 → 264 V ac, 85 → 370 V dc | ||
Mounting Type Chassis Mount | ||
Package Type Encapsulated | ||
Length 96mm | ||
Width 54mm | ||
Depth 26.5mm | ||
Efficiency 72 → 80% | ||
Maximum Temperature +60°C | ||
Minimum Temperature -25°C | ||
Weight 150g | ||
- COO (Country of Origin):
- TW
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Note
Standards
IEC/EN60950, UL1950
Approvals
UL Recognised Component for Canada & US