Lapp Character Holder for Cable & Component Marking Systems

Bulk discount available

Subtotal (1 bag of 10 units)*

£16.90

(exc. VAT)

£20.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 140£1.69£16.90
150 - 490£1.607£16.07
500 +£1.52£15.20

*price indicative

RS Stock No.:
433-2036
Mfr. Part No.:
83254211
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Accessory Type

Character Holder

Product Type

Cable Marker Accessory

For Use With

Cable & Component Marking Systems

Material

Stainless Steel

Standards/Approvals

No

Series

FLEXIMARK NM

Fleximark Acid-proof Labelling System


From Lapp, the Fleximark cable marking kits present a robust and versatile way of identifying cabling in challenging environments. The acid-proof system is intended for sure, long lasting marking of cables and components where traditional plastic labelling cannot meet the demands, such as high temperature environments.

Other areas of use include labelling pipes, hoses, ground-based cables, and situations where the labelling must still be visible after a fire.

Fleximark Acid-Proof consists of character strips manufactured of polished SS 2348 (AISI-316) stainless acid-proof steel, with break marks for each individual character. Each character strip contains 20 fixed-width characters, which can be broken off and mounted in the different holders.

Features and Benefits

• Easy to combine and manufacture signs for cable and component labelling at the installation site

• Convex embossed text can be painted over and can be scraped free of dirt without being damaged

• Extremely resistant to most chemicals, high temperature (up to 500°C), weather corrosion, and UV radiation

The Starter Kit

433-1465 is a complete starter kit with the necessary components to begin marking immediately.

• 40 characters each of "A" to "Z" (1040 in total)

• 40 numerals each of "0" to "9" (400 in total)

• 40 each of eleven different symbols (440 in total)

• 10 cable ties with ball end - dimensions L.200, W.4.6

• Character holders with holes for screws ( 5 each of five different sizes)

• Character holders with holes and slots (5 each of five different sizes)

• Pliers

The "0" to "9" Kit

433-1998 contains 20 of each numeral from 0 to 9 (200 in total)

The "A" to "Z" Kit

433-1982 contains 20 of each alphabet character from A to Z (520 in total)

The Character Holders

Character holders at different sizes are also available.

• 433-2008 is a FlexiMark Character Holder with spaces for 6 Characters

• 433-2014 is a FlexiMark Character Holder with spaces for 8 Characters

• 433-2020 is a FlexiMark Character Holder with spaces for 12 Characters

• 433-2036 is a FlexiMark Character Holder with spaces for 16 Characters

• 433-2042 is a FlexiMark Character Holder with spaces for 46 Characters

Dimensions

• The characters, numerals and symbols:Holder dimensions - Height 11mm (various available)

• The PR10NM type have two holes central to a slotted depression for cable tie feed-through, which offers options for fixing

• Characters, numerals, and symbols are supplied in lots of 200, the pack containing ten strips of 20 of identical characters, numerals, or symbols

• Character (and others) overall dimensions- H.9.5, W.6.0

Related links