Lapp Character Holder for Cable & Component Marking Systems
- RS Stock No.:
- 433-2020
- Mfr. Part No.:
- 83254212
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 10 units)*
£11.10
(exc. VAT)
£13.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 140 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 140 | £1.11 | £11.10 |
| 150 - 490 | £1.052 | £10.52 |
| 500 + | £1.001 | £10.01 |
*price indicative
- RS Stock No.:
- 433-2020
- Mfr. Part No.:
- 83254212
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Accessory Type | Character Holder | |
| Product Type | Cable Marker Accessory | |
| For Use With | Cable & Component Marking Systems | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | FLEXIMARK NM | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Accessory Type Character Holder | ||
Product Type Cable Marker Accessory | ||
For Use With Cable & Component Marking Systems | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Series FLEXIMARK NM | ||
Fleximark Acid-proof Labelling System
From Lapp, the Fleximark cable marking kits present a robust and versatile way of identifying cabling in challenging environments. The acid-proof system is intended for sure, long lasting marking of cables and components where traditional plastic labelling cannot meet the demands, such as high temperature environments.
Other areas of use include labelling pipes, hoses, ground-based cables, and situations where the labelling must still be visible after a fire.
Fleximark Acid-Proof consists of character strips manufactured of polished SS 2348 (AISI-316) stainless acid-proof steel, with break marks for each individual character. Each character strip contains 20 fixed-width characters, which can be broken off and mounted in the different holders.
Features and Benefits
• Easy to combine and manufacture signs for cable and component labelling at the installation site
• Convex embossed text can be painted over and can be scraped free of dirt without being damaged
• Extremely resistant to most chemicals, high temperature (up to 500°C), weather corrosion, and UV radiation
The Starter Kit
433-1465 is a complete starter kit with the necessary components to begin marking immediately.
• 40 characters each of "A" to "Z" (1040 in total)
• 40 numerals each of "0" to "9" (400 in total)
• 40 each of eleven different symbols (440 in total)
• 10 cable ties with ball end - dimensions L.200, W.4.6
• Character holders with holes for screws ( 5 each of five different sizes)
• Character holders with holes and slots (5 each of five different sizes)
• Pliers
The "0" to "9" Kit
433-1998 contains 20 of each numeral from 0 to 9 (200 in total)
The "A" to "Z" Kit
433-1982 contains 20 of each alphabet character from A to Z (520 in total)
The Character Holders
Character holders at different sizes are also available.
• 433-2008 is a FlexiMark Character Holder with spaces for 6 Characters
• 433-2014 is a FlexiMark Character Holder with spaces for 8 Characters
• 433-2020 is a FlexiMark Character Holder with spaces for 12 Characters
• 433-2036 is a FlexiMark Character Holder with spaces for 16 Characters
• 433-2042 is a FlexiMark Character Holder with spaces for 46 Characters
Dimensions
• The characters, numerals and symbols:Holder dimensions - Height 11mm (various available)
• The PR10NM type have two holes central to a slotted depression for cable tie feed-through, which offers options for fixing
• Characters, numerals, and symbols are supplied in lots of 200, the pack containing ten strips of 20 of identical characters, numerals, or symbols
• Character (and others) overall dimensions- H.9.5, W.6.0
Related links
- Lapp Character Holder for Cable & Component Marking Systems
- Legrand Cable Marker Holder for Cable Marking Systems
- Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- Partex Marking Systems Cable Marker Assortment Box for PA2 Marker
- Partex Marking Systems Dispenser for Markers for Markers
- Partex Marking Systems Assembly Tool/Applicator for PA Markers
- Partex Marking Systems Dispenser for Markers MD-10 for Markers and Markers for Cables and Wires
- Partex Marking Systems Assembly Tool/Applicator for PA Markers for Wire Sizes 22-16 AWG and 18-12 AWG
