FTDI Chip VNC1L Module VDIP2

Stock information currently inaccessible
RS Stock No.:
429-280
Mfr. Part No.:
VDIP2
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Kit Classification

Module

Featured Device

VNC1L

MCU to USB Host Controller VDIP Modules


These modules are MCU to USB host controller development modules for the Vinculum VNC1L device. They are supplied on a PCB designed to fit into 24-pin or 40-pin DIP sockets and provide access to the UART, parallel FIFO and SPI interface pins on the VNC1L device via its AD and AC bus pins. All other Vinculum I/O pins are also accessible and the modules are ideal for developing and rapid prototyping of VNC1L designs.
406-552 VDIP1 Module for 24-pin DIP socket
429-280 VDIP2 Module for 40-pin DIP socket

Jumper selectable UART, SPI or FIFO MCU interfaces
USB "A" type socket(s) to interface with USB peripherals
Single +5V supply input
Auxiliary +3.3V @ 200mA power output to power external logic
Power Good and Traffic Indicator LEDs