RS PRO Polypropylene Louvre Panel Storage Unit, 750 mm x 1000 mm x 2000 mm, Blue
- RS Stock No.:
- 424-5471
- Brand:
- RS PRO
Subtotal (1 unit)*
£770.42
(exc. VAT)
£924.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £770.42 |
*price indicative
- RS Stock No.:
- 424-5471
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Portable | Yes | |
| Bin Material | Polypropylene | |
| Overall Height | 2000mm | |
| Overall Width | 1000mm | |
| Overall Depth | 750 mm | |
| Colour | Blue | |
| For Use With | shelving bays, trolleys, wall mounted and free standing louvre panels, Cabinets | |
| Standards/Approvals | No | |
| Compatible Bin Size | 1 | |
| Load Capacity | 800kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Portable Yes | ||
Bin Material Polypropylene | ||
Overall Height 2000mm | ||
Overall Width 1000mm | ||
Overall Depth 750 mm | ||
Colour Blue | ||
For Use With shelving bays, trolleys, wall mounted and free standing louvre panels, Cabinets | ||
Standards/Approvals No | ||
Compatible Bin Size 1 | ||
Load Capacity 800kg | ||
RoHS Status: Exempt
RS PRO Free Standing Double Sided Louvred Panel
Introducing the RS PRO free-standing double sided louvred panel. From workshop to warehouse this versatile and high-quality unit is an essential addition to any working area to free up valuable workspace and provide a practical storage solution for day to day usage. This louvre panel storage stand has slots to hang linbin storage bins, hooks for tools and much more, making this a flexible and functional unit, suited to a variety of different applications. With the louvre panel coated in epoxy powder coating, it is designed to have a long service life being resistant to chemicals, weather and humidity changes making it suitable for all environments.
Features and Benefits:
Sizes
Available in two different styles, single and double-sided, and two different sizes:
Single-Sided
Double-Sided
Applications:
Storage bins and stands are a very useful addition to a working space, regardless of the application. Their most valuable feature is to help maximise storage space by being able to hold various small parts like screws, nuts, bolts in storage containers of different sizes and they are even used to hang away tools when using storage hooks on the stand. This type of storage solution is ideal for keeping clutter off workbenches and workstations tidied away in bins. Louvre panels and plastic parts bins are most commonly used by mechanics, tradesmen, household DIYers and hobbyists.
What material is the backplate/stand made of?
The panel was designed to have a long service life and is made from mild steel which makes it lightweight yet strong and durable. The louvre panel is also epoxy coated to add additional corrosion resistance and make it more hardwearing, making it suitable for workshops, factories, and more.
Are the storage bins included?
No, the bins or spigots are not included, however, below are some of the accessories that the stand will accommodate, for a full reference list please refer to the brochure:
484-3845, 350-5867, 315-1139 and 469-6778
Is the unit freestanding?
Yes, the unit has two steel legs which means it is designed to stand by itself, it also has four adjustable levelling feet making it sturdy in any workspace.
Note:
Storage bins are not included, louvre panel stand only.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO PP Louvre Panel Storage Unit Blue
- RS PRO PP Louvre Panel Storage Unit Blue
- RS PRO PP Louvre Panel Storage Unit Blue
- RS PRO PP Louvre Panel Storage Unit x 1000mm x 1000mm, Sandstone
- RS PRO PP Louvre Panel Storage Unit x 1000mm x 500mm, Sandstone
- RS PRO PP Louvre Panel Storage Unit x 500mm x 1000mm, Sandstone
- RS PRO PP Louvre Panel Storage Unit x 457mm x 438mm Green Yellow
- RS PRO PP Louvre Panel Storage Unit x 914mm x 438mm Green Yellow
