TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 060-0534TI, 5 V dc, 12 V dc, 24 V dc, 1.2 A, 1.5 A, 6 A, 60W,

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
418-2308
Mfr. Part No.:
TXL 060-0534TI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5 V dc, 12 V dc, 24 V dc

Output Current

1.2 A, 1.5 A, 6 A

Power Rating

60W

Number of Outputs

3

Input Voltage

120 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

169mm

Width

95mm

Depth

38mm

Efficiency

70 → 84%

Series

TXL

Maximum Temperature

+70°C

Weight

700g

Minimum Temperature

-10°C

COO (Country of Origin):
TW

TRACOPOWER AC/DC Power Supply


The TRACOPOWER TXL-060 series 60W triple output AC to DC embedded switch mode power supply has an output current rating of 6A at 5VDC, 1.5A at 12VDC and 1.2A at 24VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 120VDC to 375VDC. It has a low profile metal case and screw terminal block connections that are easy to install in any equipment. The power supply complies with the European EMC standards and the low voltage directive (LVD).
Note:
Derating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs

please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.

Features and Benefits


  • Compact design, metal case

  • Easy installation

  • Efficiency is 80%

  • High quality

  • Overvoltage protection

  • Screw terminals

  • Short circuit protection

  • Wide range universal input

Certifications


CB approved
EMI/EMC complies to EN 50081-1
EMI/EMC complies to EN 50082-1
EN 60950-1 2nd edition
EN 61000-3-2 (PFC) (power factor correction)
IEC 60950-1
UL 60950-1
UL approved