TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 070-12S, 12V dc, 6A, 70W, 1 Output, 120 → 375 V dc, 85
- RS Stock No.:
- 418-2235
- Mfr. Part No.:
- TXL 070-12S
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£50.47
(exc. VAT)
£60.56
(inc. VAT)
- RS Stock No.:
- 418-2235
- Mfr. Part No.:
- TXL 070-12S
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Output Current | 6A | |
| Power Rating | 70W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 375 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 169mm | |
| Width | 95mm | |
| Depth | 38mm | |
| Efficiency | 70 → 84% | |
| Weight | 700g | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 6A | ||
Power Rating 70W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 375 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 169mm | ||
Width 95mm | ||
Depth 38mm | ||
Efficiency 70 → 84% | ||
Weight 700g | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER Txl Switch Mode Power Supply
The TRACOPOWER TXL-070 series 72W rated switch mode power supply with a single output has the output current rating of 6A at 12VDC. It has the universal input supply voltage rating from 85VAC to 264VAC. It has a low profile metal case and a screw terminal block connection that make it easy to install in any equipment. The power supply complies with the European EMC standards and the low voltage directive (LVD).
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Note:
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types)
TXL 120 series is not recommended for new designs, please refer to the TXL 100 series for the suitable alternatives
Caution:
Total power must not exceed specified maximum output power for multi-output models.
Features and Benefits
Compact design, metal case
Easy installation
Efficiency is 83%
High quality
Overvoltage protection
Short circuit protection
Wide range universal input
Easy installation
Efficiency is 83%
High quality
Overvoltage protection
Short circuit protection
Wide range universal input
Certifications
CB approved
EMI/EMC complies to EN 50081-1
EMI/EMC complies to EN 50082-1
EN 60950-1 2nd edition
EN 61000-3-2 (PFC) (Power factor correction)
IEC 60950-1
UL 60950-1
UL approved
EMI/EMC complies to EN 50081-1
EMI/EMC complies to EN 50082-1
EN 60950-1 2nd edition
EN 61000-3-2 (PFC) (Power factor correction)
IEC 60950-1
UL 60950-1
UL approved

