Bel-Stewart SS-39 Series RJ45 Connector Male, Cable, Cat6 Unshielded Straight 1 Port 8 Way

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.09

(exc. VAT)

£6.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.018£5.09
50 - 245£0.894£4.47
250 +£0.868£4.34

*price indicative

RS Stock No.:
413-396
Mfr. Part No.:
SS-39100-008
Brand:
Bel-Stewart
Find similar products by selecting one or more attributes.
Select all

Brand

Bel-Stewart

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Gender

Male

Connector Type

Modular Jack

Shield Type

Unshielded

Orientation

Straight

Width

37.34mm

Standards/Approvals

No

Length

11.68mm

Depth

37.34mm

Series

SS-39

Hazardous Area Certification

No

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
US

Bel Stewart RJ45 Modular Plug


This Bel Stewart RJ45 modular plug is ideal for Ethernet and telecom applications. It comes with a load bar and anti-snag strain relief boot for additional protection of the RJ45 connector. This connector is designed to fit solid or stranded wires.

Copper alloy, electro-polished contacts ensure reliability for 1000 insertion cycles. The body of the connector is made from UL 94-V0 plastic and the plugs also have a load bar for ease of assembly.

This is an 8P8C connector which is one of the most popular choices for computer networking and telecommunications applications. It stands for 8 position 8 contact.

This RJ45 modular plugs meet EIA/TIA Category 6 (Cat6) component standard when terminated to a Category 6 compliant cable, and are field installable with a Category 6 termination tool.

Versions Available:

413-380 (SS-39200-011) - Cat6a RJ45 plug Shielded with black boot

413-386 (SS-39100-011) - Cat6a RJ45 plug Unshielded with clear boot

413-396 (SS-39100-008) - Cat6 RJ45 plug Unshielded with clear boot

Shielded vs. Unshielded

Shielded RJ45 connectors feature a metal casing inside and, when used with a shielded cable, prevents interference of signal across the length of the cable. Unshielded RJ45 connectors do not have this casing. Shielded version are suitable for applications which may cover a longer distance.

Related links