Bel-Stewart SS-39 Series RJ45 Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way

Bulk discount available

Subtotal (1 pack of 5 units)*

£11.54

(exc. VAT)

£13.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,285 unit(s) ready to ship
  • Plus 950 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 70£2.308£11.54
75 - 245£1.878£9.39
250 +£1.642£8.21

*price indicative

RS Stock No.:
413-380
Mfr. Part No.:
SS-39200-011
Brand:
Bel-Stewart
Find similar products by selecting one or more attributes.
Select all

Brand

Bel-Stewart

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Length

13.71mm

Series

SS-39

Width

42.4mm

Standards/Approvals

No

Hazardous Area Certification

NO

Depth

42.4mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN

Bel Stewart RJ45 Modular Plug


This Bel Stewart RJ45 modular plug is ideal for Ethernet and telecom applications. It comes with a load bar and anti-snag strain relief boot for additional protection of the RJ45 connector. This connector is designed to fit solid or stranded wires.

Copper alloy, electro-polished contacts ensure reliability for 1000 insertion cycles. The body of the connector is made from UL 94-V0 plastic and the plugs also have a load bar for ease of assembly.

This is an 8P8C connector which is one of the most popular choices for computer networking and telecommunications applications. It stands for 8 position 8 contact.

This RJ45 modular plugs meet EIA/TIA Category 6 (Cat6) component standard when terminated to a Category 6 compliant cable, and are field installable with a Category 6 termination tool.

Versions Available:

413-380 (SS-39200-011) - Cat6a RJ45 plug Shielded with black boot

413-386 (SS-39100-011) - Cat6a RJ45 plug Unshielded with clear boot

413-396 (SS-39100-008) - Cat6 RJ45 plug Unshielded with clear boot

Shielded vs. Unshielded

Shielded RJ45 connectors feature a metal casing inside and, when used with a shielded cable, prevents interference of signal across the length of the cable. Unshielded RJ45 connectors do not have this casing. Shielded version are suitable for applications which may cover a longer distance.

Related links