Mascot Battery Charger For 12V 2.3A
- RS Stock No.:
- 405-8643
- Mfr. Part No.:
- 9940000068
- Brand:
- Mascot
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£73.04
(exc. VAT)
£87.65
(inc. VAT)
- RS Stock No.:
- 405-8643
- Mfr. Part No.:
- 9940000068
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Output Voltage | 12V | |
| Charge Current | 2.3A | |
| Number of Batteries Charged | 1 | |
| Input Voltage | 90 → 264V ac | |
| Battery Type Charged | Lead Acid | |
| Batteries Included | No | |
| Maximum Output Power | 35W | |
| Number of Charge Stages | 3 | |
| Weight | 250g | |
| Dimensions | 107 x 67 x 36.5mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Output Voltage 12V | ||
Charge Current 2.3A | ||
Number of Batteries Charged 1 | ||
Input Voltage 90 → 264V ac | ||
Battery Type Charged Lead Acid | ||
Batteries Included No | ||
Maximum Output Power 35W | ||
Number of Charge Stages 3 | ||
Weight 250g | ||
Dimensions 107 x 67 x 36.5mm | ||
- COO (Country of Origin):
- NO

