Takachi Electric Industrial CF Series Black Aluminium Desktop Enclosure Sloped Front, 181.3 mm 66.2 mm, 270 mm
- RS Stock No.:
- 401-9272
- Mfr. Part No.:
- CF27-18BB
- Brand:
- Takachi Electric Industrial
Image representative of range
Subtotal (1 unit)*
£47.57
(exc. VAT)
£57.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.57 |
*price indicative
- RS Stock No.:
- 401-9272
- Mfr. Part No.:
- CF27-18BB
- Brand:
- Takachi Electric Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Desktop Enclosure | |
| Body Material | Aluminium | |
| External Length | 181.3mm | |
| External Width | 270mm | |
| External Height | 66.2mm | |
| Weight | 1.77kg | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | CF | |
| IP Rating | IP40 | |
| Standards/Approvals | ABS (UL94V-0) | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Desktop Enclosure | ||
Body Material Aluminium | ||
External Length 181.3mm | ||
External Width 270mm | ||
External Height 66.2mm | ||
Weight 1.77kg | ||
Sloped Front Yes | ||
Colour Black | ||
Series CF | ||
IP Rating IP40 | ||
Standards/Approvals ABS (UL94V-0) | ||
- COO (Country of Origin):
- JP
Slanted control case
Side panels made of flame-resistant ABS resin (UL94-V0), lightweight extruded-aluminium frame
Screw-fastened slot-in panels
Flat shape facilitates processing
Sturdy design, slanted at 10 degrees for easy operation
Related links
- Takachi Electric Industrial CF Series Grey 181.3 mm 66.2 mm, 270 mm
- Takachi Electric Industrial CF Series Grey 181.3 mm 66.2 mm, 120 mm
- Takachi Electric Industrial CF Series Silver 181.3 mm 66.2 mm, 180 mm
- Takachi Electric Industrial CF Series Black Aluminium Desktop Enclosure Sloped Front 270 mm
- Takachi Electric Industrial CF Series Grey 230.9 mm 79.7 mm, 270 mm
- Takachi Electric Industrial CF Series Black Aluminium Desktop Enclosure Sloped Front 160 mm
- Takachi Electric Industrial CF Series Grey 111 mm 48.3 mm, 70 mm
- Takachi Electric Industrial CF Series Silver 111 mm 48.3 mm, 110 mm
