- RS Stock No.:
- 397-9195
- Mfr. Part No.:
- 45PUVR 400VAC
- Brand:
- Broyce Control
Discontinued product
- RS Stock No.:
- 397-9195
- Mfr. Part No.:
- 45PUVR 400VAC
- Brand:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
45PUVR - 3 phase Under-Voltage Relay
Detects under-voltage condition
Detects phase loss
Detects neutral loss (4-wire version)
Adjustment for trip level and hysteresis
Monitors own supply
Time delay: 200ms (from fault)
1 x DPDT relay output 8A
LED indication for supply and relay status
DIN rail housing
Write on identification tab
Dimensions: H78 x W45 x D99mm
Detects phase loss
Detects neutral loss (4-wire version)
Adjustment for trip level and hysteresis
Monitors own supply
Time delay: 200ms (from fault)
1 x DPDT relay output 8A
LED indication for supply and relay status
DIN rail housing
Write on identification tab
Dimensions: H78 x W45 x D99mm
Broyce Monitor Relays
Note
Output relay contact rating specified at 250Vac
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Electrical Phase | 3 |
Voltage Sensing Range | Maximum of 400V ac |
Contact Configuration | DPDT |
Voltage Sensitivity | Undervoltage |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Loss |
Time Delay | 200ms |
Series | 45 Series |
Width | 45mm |
Maximum Operating Temperature | +60°C |
Dimensions | 99 x 45 x 78mm |
Minimum Operating Temperature | -20°C |
Height | 78mm |
Length | 99mm |
Operating Temperature Range | +60°C |
Maximum Voltage Sensed | 400V ac |
- RS Stock No.:
- 397-9195
- Mfr. Part No.:
- 45PUVR 400VAC
- Brand:
- Broyce Control