RS PRO Grey 1 Shelf Steel Easi-Rack Shelf Set, 18mm x 900mm, 450mm, 320kg Load
- RS Stock No.:
- 389-7548
- Brand:
- RS PRO
Image representative of range
Subtotal (1 kit)*
£50.12
(exc. VAT)
£60.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 61 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £50.12 |
*price indicative
- RS Stock No.:
- 389-7548
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| System | Easi-Rack | |
| Number of Shelves | 1 | |
| Load Capacity | 320kg | |
| Width | 900mm | |
| Height | 18mm | |
| Depth | 450mm | |
| Material | Chipboard, Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
System Easi-Rack | ||
Number of Shelves 1 | ||
Load Capacity 320kg | ||
Width 900mm | ||
Height 18mm | ||
Depth 450mm | ||
Material Chipboard, Steel | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Grey Easi-Rack Steel Shelf Kit, 375 kg Load, 1980 mm x 900 mm x 450 mm
If you need a quick-to-assemble solution for your storage needs then the RS PRO Easi-Rack is a perfect choice. No bolts are needed and the only tool you need is a rubber mallet to gently tap and secure the pieces together.
Kit includes parts to make one shelf, additional shelves and vertical beams need to be order separately, please see data sheet for more details. The loading capabilities of each beam meets the SEMA (Specialty Equipment Market Association) Code of Practice for the design of structures, so you can be certain that the shelving unit is durable and strong. These shelves don't require any additional bracing and they're height-adjustable too to fit varying sizes of trays and other objects. All beams are powdered coated to prevent the growth of fungi and bacteria.
This multi-tiered storage system supports a maximum load capacity of 238 kg and uses 18 mm-thick Forest Stewardship Council (FSC) certified sustainable chipboard.
Kit includes parts to make one shelf, additional shelves and vertical beams need to be order separately, please see data sheet for more details. The loading capabilities of each beam meets the SEMA (Specialty Equipment Market Association) Code of Practice for the design of structures, so you can be certain that the shelving unit is durable and strong. These shelves don't require any additional bracing and they're height-adjustable too to fit varying sizes of trays and other objects. All beams are powdered coated to prevent the growth of fungi and bacteria.
This multi-tiered storage system supports a maximum load capacity of 238 kg and uses 18 mm-thick Forest Stewardship Council (FSC) certified sustainable chipboard.
Features and Benefits
• Grey Easi-Rack steel shelf kit
• 2 x 900 mm (W) beams, 2 x 450 mm (D) beams, 1 x chipboard per shelf
• Boltless assembly
• Load capacity of 375 kg
• Shelf thickness of 18 mm
• Dimensions of 1980 mm (H) x 900 mm (L) x 450 mm (D)
• 2 x 900 mm (W) beams, 2 x 450 mm (D) beams, 1 x chipboard per shelf
• Boltless assembly
• Load capacity of 375 kg
• Shelf thickness of 18 mm
• Dimensions of 1980 mm (H) x 900 mm (L) x 450 mm (D)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Grey Steel Easi-Rack Shelf Set x 900mm 238kg Load
- RS PRO Natural 2 Shelf Chipboard Easi-Rack Shelf 900mm, 300kg Load
- RS PRO Natural 2 Shelf Chipboard Easi-Rack Shelf 380mm, 300kg Load
- RS PRO 5 Shelf Chipboard 1800mm x 900mm 265kg Load
- RS PRO Grey Steel Easi-Rack Shelving System Beams 900mm, 300kg Load
- RS PRO Red Steel Easi-Rack Shelving System Upright Frames 380mm, 300kg Load
- RS PRO Blue Steel Easi-Rack Shelving System 375kg Load
- RS PRO Red Steel Easi-Rack Shelving System Upright Frames 300kg Load
