RS PRO Grey Steel Easi-Rack Shelving System Beams, 2000mm x 2400mm, 900mm, 300kg Load
- RS Stock No.:
- 389-7526
- Brand:
- RS PRO
Image representative of range
Subtotal (1 kit)*
£130.43
(exc. VAT)
£156.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 12 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £130.43 |
*price indicative
- RS Stock No.:
- 389-7526
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| System | Easi-Rack | |
| Load Capacity | 300kg | |
| Width | 2400mm | |
| Height | 2000mm | |
| Depth | 900mm | |
| Material | Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
System Easi-Rack | ||
Load Capacity 300kg | ||
Width 2400mm | ||
Height 2000mm | ||
Depth 900mm | ||
Material Steel | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Grey Steel Easi-Rack Shelving System Beams, 2000 mm x 2.4 m x 900 mm, 300 kg Load
RS PRO makes industrial shelving simple with a wide range of storage solutions. Use these Easi-Rack shelving system beams to construct a multi-purpose bay and keep your workshop tidy.
This kit supplies you with beams and the boltless construction allows you to effortlessly adjust shelves. Its durable structure means that no extra bracing is required, so you'll have easy access to the unit from either side. A special coating on the beams reduces the chance of dangerous bacterial growth and contributes to maintaining a hygienic work environment.
These steel shelving system beams have a UDSWL (uniformly distributed safe working load per level) of 300 kg which has been calculated in accordance with the SEMA (Specialty Equipment Market Association) Code of Practice for structure design. This ensures the units safety, strength and durability.
This kit supplies you with beams and the boltless construction allows you to effortlessly adjust shelves. Its durable structure means that no extra bracing is required, so you'll have easy access to the unit from either side. A special coating on the beams reduces the chance of dangerous bacterial growth and contributes to maintaining a hygienic work environment.
These steel shelving system beams have a UDSWL (uniformly distributed safe working load per level) of 300 kg which has been calculated in accordance with the SEMA (Specialty Equipment Market Association) Code of Practice for structure design. This ensures the units safety, strength and durability.
Features and Benefits
• Easi-Rack grey shelving system beams
• Made from steel
• Dimensions of 2400 mm x 2000 mm x 900 mm
• Load capacity of 300 kg
• Unit consists of 2 x 2400 W beams, 2 x 900 D beams and 2 x beam wire ties
• Chipboard shelving supplied separately
• A minimum of three shelf levels is required for stability
• Meets SEMA Code of Practice for the design of structures
• Made from steel
• Dimensions of 2400 mm x 2000 mm x 900 mm
• Load capacity of 300 kg
• Unit consists of 2 x 2400 W beams, 2 x 900 D beams and 2 x beam wire ties
• Chipboard shelving supplied separately
• A minimum of three shelf levels is required for stability
• Meets SEMA Code of Practice for the design of structures
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Natural 2 Shelf Chipboard Easi-Rack Shelf 900mm, 300kg Load
- RS PRO Grey Easi-Rack Shelving System Beams x 2000mm 300kg Load
- RS PRO Red Steel Easi-Rack Shelving System Upright Frames 380mm, 300kg Load
- RS PRO Grey Steel Easi-Rack Shelf Set x 900mm 238kg Load
- RS PRO Grey 1 Shelf Steel Easi-Rack Shelf Set 450mm, 320kg Load
- RS PRO Red Steel Easi-Rack Shelving System Upright Frames 300kg Load
- RS PRO Natural 2 Shelf Chipboard Easi-Rack Shelf 380mm, 300kg Load
- RS PRO Blue Steel Easi-Rack Shelving System 375kg Load
