Parker Viking Solenoid Valves

Bulk discount available

Subtotal (1 unit)*

£11.24

(exc. VAT)

£13.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 114 unit(s) shipping from 20 April 2026
  • Plus 29 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£11.24
5 - 9£10.93
10 - 24£10.64
25 +£10.35

*price indicative

RS Stock No.:
389-6438
Mfr. Part No.:
P8C-D
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Series

Viking

For Use With

Solenoid Valves

Standards/Approvals

DIN 43650, Form C

Product Type

Connector Assembly

RoHS Status: Exempt

COO (Country of Origin):
FR

Body Ported Valves


Fast response, high flow, inline ported valves

Wear compensation system for optimum performance

1.2W low power solenoid operators, ordered separately

Non locking manual override

IP65 Protection Rating

Note

Pilot valves are sometimes referred to as pressure actuated valves. Solenoid coil operators and connector plugs must be ordered.

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Related links