Wurth, WE-LF Wire-wound SMD Inductor 3.3 mH ±30% Sector Winding 1.5A Idc

RS Stock No.:
387-3671
Mfr. Part No.:
7446122003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3 mH

Maximum DC Current

1.5A

Length

18.5mm

Depth

13.5mm

Height

20.5mm

Dimensions

18.5 x 13.5 x 20.5mm

Tolerance

±30%

Maximum DC Resistance

150mΩ

Series

WE-LF

Maximum Operating Temperature

+125°C

Inductor Construction

Sector Winding

Minimum Operating Temperature

-25°C

Wurth WE-LF Series Common Mode Chokes


Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field

Applications: Mains filters, power electronics, switched-mode power supply units

Approvals

UL


Wurth Leaded Inductors (Chokes)