Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 384-1236
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | Halogen | |
| Wattage | 35 W | |
| Maximum Reach | 500mm | |
| Base Type | Moulded | |
| Arm Type | Telescopic | |
| Colour | Black | |
| Voltage Rating | 12 V | |
| Height | 500mm | |
| Lamp Supplied | Yes | |
| Width | 105 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type Halogen | ||
Wattage 35 W | ||
Maximum Reach 500mm | ||
Base Type Moulded | ||
Arm Type Telescopic | ||
Colour Black | ||
Voltage Rating 12 V | ||
Height 500mm | ||
Lamp Supplied Yes | ||
Width 105 mm | ||
Tungsten Halogen
Low voltage desk lights with integral transformer in the base
On/Off switch in base
Lamp protected by glass cover for extra safety
On/Off switch in base
Lamp protected by glass cover for extra safety

