Hanna Instruments HI 9214 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, +14pH Max, +70 °C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
382-885
Mfr. Part No.:
HI-9214
Brand:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.02pH

Maximum Temperature Measurement

+70 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Length

185mm

Width

42mm

Dimensions

185 x 42 x 26mm

Maximum Operating Temperature

+50°C

Model Number p

HI 9214

Weight

350g

Battery Type

9V

Battery Life

100 h

Height

26mm

Minimum Operating Temperature

0°C

Power Source

Battery

RoHS Status: Not Applicable

COO (Country of Origin):
RO