Siemens Profibus Module for Use with Micromaster 420 Series, Micromaster 430 Series, Micromaster 440 Series, 161mm
- RS Stock No.:
- 380-8403
- Mfr. Part No.:
- 6SE6400-1PB00-0AA0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 380-8403
- Mfr. Part No.:
- 6SE6400-1PB00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Profibus Module | |
| For Use With | Micromaster 420 Series, Micromaster 430 Series, Micromaster 440 Series | |
| Voltage Range | 5 V | |
| Length | 161mm | |
| Depth | 46mm | |
| Dimensions | 161 x 73 x 46 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Profibus Module | ||
For Use With Micromaster 420 Series, Micromaster 430 Series, Micromaster 440 Series | ||
Voltage Range 5 V | ||
Length 161mm | ||
Depth 46mm | ||
Dimensions 161 x 73 x 46 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Profibus Module
This optional module is fitted to the front of a Micromaster 420, which enables it to work in a Profibus network.
For more complex automation applications it is possible to add a Profibus module to allow the Micromaster inverter to be controlled via a Profibus DP serial bus
Operates as a decentralised I/O system, replacing traditional wiring to sensors or actuators
Operates on an RS-485 serial bus system
Operates at speed of up to 12MB
Protocol defined as DIN 19245 and also EN50170, thereby guaranteeing open, multi-sensor communications between Profibus stations
Up to 125 stations can be networked together in a single system
The module can be powered by a external 24V supply, to allow it to remain active in the network even when the inverter is powered down
Operates as a decentralised I/O system, replacing traditional wiring to sensors or actuators
Operates on an RS-485 serial bus system
Operates at speed of up to 12MB
Protocol defined as DIN 19245 and also EN50170, thereby guaranteeing open, multi-sensor communications between Profibus stations
Up to 125 stations can be networked together in a single system
The module can be powered by a external 24V supply, to allow it to remain active in the network even when the inverter is powered down
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.
