Legrand CAB 3 Clip On Clip On Cable Marker, Pre-printed "0 → 9", 0.5 → 1.5mm Cable, 0 382 02
- RS Stock No.:
- 373-550
- Mfr. Part No.:
- 0 382 02
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
£157.87
(exc. VAT)
£189.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £157.87 |
| 15 - 49 | £149.98 |
| 50 + | £142.09 |
*price indicative
- RS Stock No.:
- 373-550
- Mfr. Part No.:
- 0 382 02
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Affixing Method | Clip On | |
| Legend | 0 → 9 | |
| Series | CAB 3 | |
| Minimum Cable Diameter | 0.5mm | |
| Maximum Cable Diameter | 1.5mm | |
| Cable Diameter Range | 0.5 → 1.5mm | |
| Quantity | 3000 | |
| Material | Polyamide 6.6 | |
| Marker Colours | White | |
| Kit Includes | Cable Markers and Applicators | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Affixing Method Clip On | ||
Legend 0 → 9 | ||
Series CAB 3 | ||
Minimum Cable Diameter 0.5mm | ||
Maximum Cable Diameter 1.5mm | ||
Cable Diameter Range 0.5 → 1.5mm | ||
Quantity 3000 | ||
Material Polyamide 6.6 | ||
Marker Colours White | ||
Kit Includes Cable Markers and Applicators | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
