Jelt DECAPJELT Electrical Cleaner 650 ml Aerosol
- RS Stock No.:
- 366-9933
- Mfr. Part No.:
- 007441
- Brand:
- Jelt
Bulk discount available
Price Each**
£19.15
(exc. VAT)
£22.98
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit |
---|---|
1 - 5 | £19.15 |
6 - 14 | £18.38 |
15 + | £17.98 |
**price indicative
Related links
- Jelt TRIJELT 13E Electrical Cleaner 650 ml Aerosol
- Jelt JELTOSEC Electrical Contact Cleaner 650 ml Aerosol
- Jelt JELTONET C1 Electrical Contact Cleaner 650 ml Aerosol
- Jelt JELTONET PLUS Electrical Contact Cleaner 650 ml Aerosol
- RS PRO Electrical Cleaner 400 ml Aerosol
- Kontakt Chemie CLEANER 601 Electrical Cleaner 200 ml Aerosol
- Electrolube ECSP Electrical Cleaner 400 ml Aerosol
- Cramolin Spraywash Electrical Cleaner 400 ml Aerosol