HellermannTyton HOPC Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow,
- RS Stock No.:
- 364-6722
- Mfr. Part No.:
- 530-00879 HOPC85-PVC-MIX
- Brand:
- HellermannTyton
- RS Stock No.:
- 364-6722
- Mfr. Part No.:
- 530-00879 HOPC85-PVC-MIX
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
Product Details
HellermannTyton Ovalgrip PVC Cable Marker Kit
Specially designed single size to easily fit a range of cable diameters. The Ovalgrip kit named after the oval shaped cable labels is ideal for electrical wires.
Self-extinguishing and made from PVC these markers provide added protection and have an operating temperature of -65°C to 105°C. Designed to fit AT2 or AT3, AT2 Arrowtags will fit 8 size 85 markers, AT3 Arrowtags will fit 15 size 85 markers. Direct application to a wire or cable before termination is recommended.
Self-extinguishing and made from PVC these markers provide added protection and have an operating temperature of -65°C to 105°C. Designed to fit AT2 or AT3, AT2 Arrowtags will fit 8 size 85 markers, AT3 Arrowtags will fit 15 size 85 markers. Direct application to a wire or cable before termination is recommended.
Features and Benefits:
• Ideal for maintenance and repair
• 4800 markers
• Kit dimension 250 x 310mm
• UL94 VO (3mm) flammability rating
• 4800 markers
• Kit dimension 250 x 310mm
• UL94 VO (3mm) flammability rating
200 each of the following:
Numbers 0 - 9 resistor colour coded
A, E, L, N, R, S, T, V letters, black on yellow
+, -, Earth symbols, black on yellow
Blank red, blue and brown markers
A, E, L, N, R, S, T, V letters, black on yellow
+, -, Earth symbols, black on yellow
Blank red, blue and brown markers
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
Specifications
Attribute | Value |
---|---|
Affixing Method | Slide On |
Legend | -, +, 0 → 9, A, E, Earth, L, N, R, S, T, V |
Minimum Cable Diameter | 1.8mm |
Maximum Cable Diameter | 6.3mm |
Colour | Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow |
Quantity | 4800 |
Printable | No |
Material | PVC |
Fire Behaviour | Self-extinguishing |
Cable Diameter Range | 1.8 → 6.3mm |
Series | HOPC |
Kit Includes | Cable Markers and Storage Box |