HellermannTyton T18 Cable Tie Mount Cable Marker Transparent, 525-13353 HC12-35-PEUV-CL

Bulk discount available

Subtotal (1 bag of 50 units)*

£28.40

(exc. VAT)

£34.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 23 April 2026
  • Plus 63 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14£28.40£0.568
15 - 49£26.95£0.539
50 +£25.53£0.511

*price indicative

RS Stock No.:
364-6643
Mfr. Part No.:
525-13353 HC12-35-PEUV-CL
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Cable Tie Mount

Product Type

Cable Marker

Marker Type

Pre-Printed

Series

T18

Length

35mm

Width

13mm

Printable

No

Material

Polyethylene

Minimum Operating Temperature

-60°C

Marker Colour

Transparent

Maximum Operating Temperature

65°C

Fire Behaviour

UL 94HB

Standards/Approvals

No

Resistance Features

Solvent Resistant

COO (Country of Origin):
SE

Helafix Marking System


System of strong polyester labels and transparent polyethylene label holders fixed with nylon 6.6 ties

Marking and identification of cables, pipes, etc

Suitable for temporary or permanent markings

Supplied as A4 sheets suitable for laser printers

Operating temperature -60 → +65°C

Note

RS 364-6643 is 1 pack of 50 Label Holders only

Related links