Philips Lighting 250 W Elliptical Metal Halide Lamp, GES/E40, 18000 lm
- RS Stock No.:
- 362-0663
- Mfr. Part No.:
- 250HPIPLUSBU
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 362-0663
- Mfr. Part No.:
- 250HPIPLUSBU
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 250 W | |
| Lamp Base | GES/E40 | |
| Lamp Shape | Elliptical | |
| Lamp Type | HPI | |
| Mounting Orientation | Vertical | |
| Fitting Type | Open | |
| Luminosity | 18000 lm | |
| Length | 226 mm | |
| Lamp Finish | Diffused | |
| Colour Rendering | 69 | |
| Colour Temperature | 4300K | |
| Diameter | 91mm | |
| Life Hours | 20000h | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 250 W | ||
Lamp Base GES/E40 | ||
Lamp Shape Elliptical | ||
Lamp Type HPI | ||
Mounting Orientation Vertical | ||
Fitting Type Open | ||
Luminosity 18000 lm | ||
Length 226 mm | ||
Lamp Finish Diffused | ||
Colour Rendering 69 | ||
Colour Temperature 4300K | ||
Diameter 91mm | ||
Life Hours 20000h | ||
- COO (Country of Origin):
- BE
