Sick 300 mA Fixed Standard Bar code reader, 1200 → 19200Bd, 5 V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£852.35

(exc. VAT)

£1,022.82

(inc. VAT)

RS Stock No.:
361-8244
Mfr. Part No.:
CLP100-2010
Brand:
Sick
Find similar products by selecting one or more attributes.
Select all

Brand

Sick

Connection Type

Standard

Optical Technology

CCD

Reading Distance

25 → 55mm

Maximum Current

300 mA

Maximum DC Voltage

5V

Tilt Angle

105°

Reader Style

Fixed

Supply Voltage

5 V dc

Data Interface

RS232

Power Consumption

2 W

Length

48mm

Width

56mm

Dimensions

48 x 56 x 22 mm

Depth

22mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Bar Code Resolution

1200 → 19200Bd

RoHS Status: Not Applicable