Dold Monitoring Relay
- RS Stock No.:
- 358-7623
- Mfr. Part No.:
- SL5990 AC230V 1S
- Brand:
- Dold
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-7623
- Mfr. Part No.:
- SL5990 AC230V 1S
- Brand:
- Dold
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Series | SL 5590 | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +60°C | |
| Length | 90mm | |
| Maximum Operating Temperature | +60°C | |
| Width | 35mm | |
| Dimensions | 90 x 35 x 98mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Series SL 5590 | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +60°C | ||
Length 90mm | ||
Maximum Operating Temperature +60°C | ||
Width 35mm | ||
Dimensions 90 x 35 x 98mm | ||
- COO (Country of Origin):
- DE
