- RS Stock No.:
- 352-0636
- Mfr. Part No.:
- AF4P22/2B/D
- Brand:
- BNL
47 In stock - FREE next working day delivery available
51 available from Europe for delivery within 1 working day(s).
Added
Price Each
£2.54
(exc. VAT)
£3.05
(inc. VAT)
Units | Per unit |
1 - 4 | £2.54 |
5 - 9 | £2.43 |
10 - 24 | £2.37 |
25 + | £2.34 |
- RS Stock No.:
- 352-0636
- Mfr. Part No.:
- AF4P22/2B/D
- Brand:
- BNL
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Light Duty Pulley
Contains Stainless Steel ball SS420
Single row caged
Radius profile
Single row caged
Radius profile
Single & Double Row Bearing
Acetal pulleys offer long term wear performance and excellent dimensional stability when subjected to load, temperature and most fluids. Working temperature range: -40°C to +100°C. Balls are either Carbon Steel or Stainless Steel; the latter is more suited to wet applications as it is non-corrosive.
Specifications
Attribute | Value |
---|---|
Bore | 4.8mm |
Overall Diameter | 21.8mm |
Number of Grooves | 1 |
Material | Acetal |
- RS Stock No.:
- 352-0636
- Mfr. Part No.:
- AF4P22/2B/D
- Brand:
- BNL