Camloc Industrial Fixings Stainless Steel Gas Strut, with Ball & Socket Joint 300mm Stroke Length

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
339-9072
Mfr. Part No.:
GS-8-7608
Brand:
Camloc Industrial Fixings
Find similar products by selecting one or more attributes.
Select all

Brand

Camloc Industrial Fixings

Locking & Holding

None

Manufacturer k.i.m.

Camloc Industrial Fixings

Cylinder Material

Stainless Steel

End Connector Material

Nylon, Stainless Steel

End Connector

Ball & Socket Joint

Stroke Length

300mm

Rod Diameter

8mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18mm

RoHS Status: Not Applicable

Camloc Gas Springs, Stainless Steel Gas Strut, 300mm Stroke Length, Swift & Sure, SXY8A6A600005


This Camloc stainless steel gas strut with ball & socket joint is a high-quality and durable solution for various industrial applications. Made with 316L stainless steel, this gas strut offers exceptional corrosion resistance, making it ideal for industrial, marine, and coastal environments. It has undergone rigorous testing and has been proven to withstand over 1000 hours of salt spray testing.

This gas strut is designed for applications requiring high levels of cleanliness, such as the food, pharmaceutical, and medical industries. It features a nylon and stainless steel ball & socket joint end connector, providing smooth and reliable operation. With a maximum force of 650N and a minimum force of 100N, this gas strut offers a wide range of applications. The 8mm rod diameter and 18mm tube diameter ensure strength and durability.

Features & Benefits


• The stainless steel construction of this gas strut provides high corrosion resistance, making it suitable for harsh environments
• The ball & socket joint end connector ensures smooth and reliable operation
• With a maximum force of 650N and a minimum force of 100N, this gas strut can be used in various applications
• The 8mm rod diameter and 18mm tube diameter ensure strength and durability
• Camloc Gas Springs offers custom design options to meet specific application requirements

Applications


• This gas strut can be used in automation systems to provide controlled movement and support
• It is suitable for mechanical applications that require precise movement and support
• Due to its high corrosion resistance, this gas strut is ideal for marine applications, such as engine covers and doors
• This gas strut is commonly used in industrial environments that require reliable and durable support
• Its cleanliness and corrosion resistance make it suitable for the healthcare industry, including pharmaceutical and medical applications

Can this gas strut be used in outdoor applications?


Yes, this is highly resistant to corrosion, making it ideal for outdoor and coastal environments.

What is the stroke length of this gas strut?


The stroke length is 300mm.

Can I customize it to my specific requirements?


Yes, it offers custom design options to meet individual application needs.

What is the maximum force it can exert?


The maximum force is 650N.