TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 06115, 15V dc, 400mA, 6W, 1 Output, 110 → 375 V dc, 85
- RS Stock No.:
- 338-2614
- Mfr. Part No.:
- TMS 06115
- Brand:
- TRACOPOWER
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£29.44
(exc. VAT)
£35.33
(inc. VAT)
- RS Stock No.:
- 338-2614
- Mfr. Part No.:
- TMS 06115
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Output Current | 400mA | |
| Power Rating | 6W | |
| Number of Outputs | 1 | |
| Input Voltage | 110 → 375 V dc, 85 → 264 V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 50mm | |
| Width | 40mm | |
| Depth | 20mm | |
| Efficiency | 78% | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +60°C | |
| Weight | 45g | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Output Current 400mA | ||
Power Rating 6W | ||
Number of Outputs 1 | ||
Input Voltage 110 → 375 V dc, 85 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 50mm | ||
Width 40mm | ||
Depth 20mm | ||
Efficiency 78% | ||
Minimum Temperature -25°C | ||
Maximum Temperature +60°C | ||
Weight 45g | ||
- COO (Country of Origin):
- JP
Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series
3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.
Safety class 1 to IEC536
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically
Note
6W PCB types have a 15.5mm pitch, 10, 15 & 25W PCB types have a 17.5 mm pitch.,Power derating above 50°C is 5% per °C (5V types derate 2.5% per °C above 40°C).,25W types - 10% power reduction at 115Vac operation.,MTBF to MIL-HDBK-217F (25 °C).
Standards
IEC60950, EN60950, UL1950
Approvals
UL Recognised Component for Canada & US


