RS PRO MTC Series RJ45 Connector Female, PCB, Cat5e, Shielded Shield Right Angle 1 Port 8 -Way
- RS Stock No.:
- 331-6443
- Distrelec Article No.:
- 304-03-198
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.20
(exc. VAT)
£6.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 886 unit(s) shipping from 24 February 2026
- Plus 600 unit(s) shipping from 24 March 2026
- Plus 410 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £5.20 |
| 15 - 49 | £3.69 |
| 50 + | £3.61 |
*price indicative
- RS Stock No.:
- 331-6443
- Distrelec Article No.:
- 304-03-198
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Socket | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 13.5mm | |
| Series | MTC | |
| Width | 16 mm | |
| Hazardous Area Certification | No | |
| Depth | 21.6mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Socket | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 13.5mm | ||
Series MTC | ||
Width 16 mm | ||
Hazardous Area Certification No | ||
Depth 21.6mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
RS PRO PCB RJ45 Socket
From RS PRO, this 8-pin RJ45 connector is a low-profile solution to PCB network connections. The connector attaches easily to printed circuit boards via through-hole mounting for an assured data socket connection in device housing or for daisy-chaining modular devices in projects. The receptacle's low-profile design means it is ideal for applications where space saving is a concern.
The connector is also shielded, so can be used in environments where EMI interference is a concern.
Features and Benefits
• 8P8C
• Suitable for Cat5e Ethernet Applications
• Compatible with cable mount RJ45 plugs
• Right Angle Connection
• Gold over nickel contact plating for a reliable connection
Applications
RJ45 connectors are a standardized network interface for ethernet connections and are often used in LAN (Local Area Network) setups. This modular jack is ideal for connecting with RJ45 cable assemblies, to connect devices or projects to a dependable network connection. It is commonly used where a hardwired network connection is necessary or in server racks.
This PCB mount RJ45 jack is ideal for use in all manner of network capable electronic devices, such as laptop or desktop personal computers.
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors and couplers, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Related links
- RS PRO Female RJ45 Connector Cat4 Right Angle 8P8C -Way
- MH Connectors MH3012 Series Female RJ45 Connector, PCB Mount Right Angle 8P8C -Way
- Bel-Stewart SS-60000 Series Female RJ45 Connector Cat6 Right Angle 8P8C -Way
- MH Connectors MH Modular Series Female RJ45 Connector, STP Shield Right Angle 8P8C -Way
- MH Connectors MH Modular Series Female RJ45 Connector, UTP Shield Right Angle 8P8C -Way
- Molex 95540 Series Female RJ45 Connector Cat3 Right Angle 8P8C -Way
- Molex 44620 Series Female RJ45 Connector Cat3 Right Angle 8P8C -Way
- Bel-Stewart SS-60000 Series Female RJ45 Connector Cat6 Right Angle 8P8C -Way