TLC2262IP Texas Instruments, Precision, Op Amp, RRO, 800kHz, 5 → 15 V, 8-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
331-2154
Mfr. Part No.:
TLC2262IP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

800kHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

0.55V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

114.8 dB

Rail to Rail

Rail to Rail Output

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Width

6.35mm

Length

9.81mm

Typical Input Voltage Noise Density

40nV/√Hz

LinCMOS Operational Amplifiers