- RS Stock No.:
- 331-890
- Mfr. Part No.:
- 3053 YL005
- Brand:
- Alpha Wire
57 In stock - FREE next working day delivery available
14 available from Europe for delivery within 1 working day(s).
Price 1 Reel of 30 Metre(s)
£12.07
(exc. VAT)
£14.48
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | £12.07 | £0.402 |
5 - 9 | £11.52 | £0.384 |
10 + | £10.99 | £0.366 |
*price indicative
- RS Stock No.:
- 331-890
- Mfr. Part No.:
- 3053 YL005
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Belden Alpha Wire Hook Up Wire, 300 V, PVC
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits:
• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
• Colour-coded insulation for easy circuit identification
• Easy to handle, strip and terminate
• PVC insulation
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
• Colour-coded insulation for easy circuit identification
• Easy to handle, strip and terminate
• PVC insulation
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Applications:
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Belden Alpha Wire Hook Up Wire, Unshielded, 300V Maximum Voltage - Premium Series - 3053 YL001
Need a reliable hook up wire to get your electrical equipment connected? Try this all-rounder from Belden's Alpha Wire series. It has a robust PVC jacket that's flame-retardant and resistant to abrasion, water and chemicals, so it can handle itself in a contaminated environment. Thanks to a wide operating temperature range of -40°C to +105°C, you can rely on this rugged cable to stay the course even in challenging conditions.
Features & Benefits
• Bright yellow insulation makes it easy to spot at a glance
• Tinned copper conductors resist corrosion in humid settings
• Narrow 20AWG size fits comfortably where space is limited
• Tinned copper conductors resist corrosion in humid settings
• Narrow 20AWG size fits comfortably where space is limited
Applications
• Vehicle manufacturing
• Aerospace industry
• Medical technology
• Aerospace industry
• Medical technology
Is this cable shielded?
No, it's unshielded, which means there's no extra bulk added by braiding or foil. This makes it easy to bend when you're installing it in a complex or cramped setup.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.52 mm² |
Sheath Colour | Yellow |
American Wire Gauge | 20 AWG |
Cable Shape | Single Core |
Core Strands | 10/0.25 mm |
Length | 30m |
Insulation Material | PVC |
Outer Diameter | 1.75mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
Wire Style | UL1007 |
Standards Met | UL Listed |
Fire Behaviour | Flame Retardant |
Insulation Wall Thickness | 0.4mm |
Number of Strands | 10 |
Size of Strands | 0.25 mm |
Related links
- Alpha Wire Hook-up Wire PVC Series Green/Yellow 0.52 mm² Hook Up...
- Alpha Wire 1553 Series Yellow 0.52 mm² Hook Up Wire, 20 AWG,...
- Alpha Wire 3053 Series Yellow 0.52 mm² Hook Up Wire, 20 AWG,...
- Alpha Wire 3053 Series Green/Yellow 0.52 mm² Hook Up Wire, 20 AWG,...
- Alpha Wire Ecogen Ecowire Series Yellow 0.52 mm² Hook Up Wire, 20...
- Alpha Wire 1856 Series Yellow 0.52 mm² Hook Up Wire, 20 AWG,...
- Alpha Wire Yellow 0.52 mm² Hook Up Wire, 20 AWG, 7/0.32 mm, 30m,...
- Alpha Wire Blue 0.52 mm² Hook Up Wire, 20 AWG, 10/0.25 mm, 30m,...