Antex Electronics Electric Soldering Iron, 230 V, 25 W, for use with XS25 Soldering Iron
- RS Stock No.:
- 328-6077
- Mfr. Part No.:
- S58E470
- Brand:
- Antex Electronics
Subtotal (1 unit)*
£30.65
(exc. VAT)
£36.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.65 |
*price indicative
- RS Stock No.:
- 328-6077
- Mfr. Part No.:
- S58E470
- Brand:
- Antex Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antex Electronics | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Power Rating | 25W | |
| Input Voltage | 230 V | |
| Plug Type | Type F | |
| For Use With | XS25 Soldering Iron | |
| Series | XS25 | |
| Soldering Tip Temperature | 420°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Antex Electronics | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Power Rating 25W | ||
Input Voltage 230 V | ||
Plug Type Type F | ||
For Use With XS25 Soldering Iron | ||
Series XS25 | ||
Soldering Tip Temperature 420°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Related links
- Antex Electronics Electric Soldering Iron 25 W, for use with XS25 Soldering Iron
- Antex Electronics Electric Soldering Iron 25 W
- Antex Electronics Electric Soldering Iron 80 W
- Antex Electronics Electric Soldering Iron 18 W
- Antex Electronics Electric Soldering Iron 18 W, for use with CS18 Soldering Iron
- Antex Electronics Electric Soldering Iron 50 W
- Antex Electronics Electric Soldering Iron 30 W
- Antex Electronics Electric Soldering Iron 100 W
