RS PRO Black Nylon, Aluminium Brush Strip, 60 mm
- RS Stock No.:
- 326-9943
- Brand:
- RS PRO
Subtotal (1 unit)*
£52.39
(exc. VAT)
£62.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
- Plus 23 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.39 |
*price indicative
- RS Stock No.:
- 326-9943
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 60mm | |
| Insert Type | Looped | |
| Height | 13mm | |
| Product Type | Brush Strip | |
| Sub Type | 90° F-Profile | |
| Material | Nylon, Aluminium | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 60mm | ||
Insert Type Looped | ||
Height 13mm | ||
Product Type Brush Strip | ||
Sub Type 90° F-Profile | ||
Material Nylon, Aluminium | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
RS PRO Door Brush Strips
A range of RS PRO brush strips designed to seal the gap between the bottom of a door and the floor. Brush strips can be attached to the bottom of a door and act as a draught excluder to prevent draughts and keep in the heat. The brush also prevents dust and debris like leaves and litter from entering the threshold of a building or factory from outside. The strip can be cut to size to provide an accurate fit to any door.
These brush strips consist of a straight length of extruded aluminium, known as a carrier or holder. The aluminium carrier houses a length of black nylon bristles in the form of a long brush.
Brush strips are available in different lengths and with different door mounting angles 45°, 90° and 180°. The brushes have different bristle lengths and bristle diameters
Options available for RS PRO Aluminium Nylon Black Brush Strip:
326-9808 - 90 degree 19 mm x 6.7 mm x 6.7 mm
326-9842 - 90 degree 25 mm x 7.9 mm x 7.6 mm
326-9870 - 90 degree 32 mm x 7.9 mm x 7.6 mm
326-9886 - 45 degree 32 mm x 6.7 mm x 6.5 mm
326-9892 - 90 degree 45 mm x 7.9 mm x 7.6 mm
326-9915 - 90 degree 50 mm x 7.9 mm x 7.6 mm
326-9943 - 90 degree 60 mm x 13 mm x 12 mm
326-9959 - 45 degree 60 mm x 13.2 mm x 12 mm
326-9971 - 90 degree 75 mm x 13 mm x 12 mm
326-9993 - 90 degree 115 mm x 13 mm x 12 mm
RS PRO have a great range of sealing solutions such as strip bushes, edge protectors, edging strips and sealing strips to meet all your requirements.
Features and Benefits:
Manufactured from black Nylon 6 filament
Encased in an electrogalvanised mild steel channel and housed in an extruded mill finished aluminium alloy carrier
Operating temperature range -50°C to +100°C and resistant to most common solvents
Available in most thicknesses with different filament lengths
Easily cut using a hacksaw and bolt cutters (see stock no. 539-069)
Instructions supplied with the product
Supplied in 1 metre lengths
Length in specifications refers to Bristle Length
Typical Applications
This brush strip seal can be used to provide draught proofing on a wide range of door types in both domestic and industrial premises including hinged, folding and sliding doors. The design of brush strips with their flexible bristles also makes them ideal for use on uneven floors.
Brush strips can be used in a wide variety of industrial and domestic applications;
• Bottom of revolving doors
• Roller shutters
• Loading bay doors
• Gates and fences
• Household doors
• Garage doors
• Sheds
• Kennel doors
FAQs
How Do I Fit a Brush Strip?
Brush strips are easy to fit, simply measure the width of the closed door, then, with a hacksaw or cutters cut the aluminium brush strip to size. Position the strip up against the bottom of the door and screw into position. The brush bristles have to overhang the bottom of the door so they meet the floor surface and totally seal the gap.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
