Varta 5/CP300H 6V NiMH Button Rechargeable Battery, 300mAh
- RS Stock No.:
- 325-2894
- Mfr. Part No.:
- 55630305053
- Brand:
- Varta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-2894
- Mfr. Part No.:
- 55630305053
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Nominal Voltage | 6V | |
| Capacity | 300mAh | |
| Size | 5/CP300H | |
| Diameter | 25.1mm | |
| Chemistry | NiMH | |
| Terminal Type | Tagged | |
| Mounting Orientation | Vertical | |
| Operating Temperature Range | -20 → +65°C | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Nominal Voltage 6V | ||
Capacity 300mAh | ||
Size 5/CP300H | ||
Diameter 25.1mm | ||
Chemistry NiMH | ||
Terminal Type Tagged | ||
Mounting Orientation Vertical | ||
Operating Temperature Range -20 → +65°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
