Mykal Industries Blue, White 100 Wipes Tub Rust & Corrosion Inhibitor
- RS Stock No.:
- 325-2018
- Mfr. Part No.:
- 67134
- Brand:
- Mykal Industries
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-2018
- Mfr. Part No.:
- 67134
- Brand:
- Mykal Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mykal Industries | |
| Package Size | 100 Wipes | |
| Package Type | Tub | |
| Application | Rust Protection | |
| Colour | Blue, White | |
| Select all | ||
|---|---|---|
Brand Mykal Industries | ||
Package Size 100 Wipes | ||
Package Type Tub | ||
Application Rust Protection | ||
Colour Blue, White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Rust Remover Wipes
A tough textured wipe impregnated with citric acid cleaners to remove rust and other oxides from ferrous metal surfaces.
Typical uses; cleaning exposed, unprotected metal surfaces prior to painting
Abrasive wipe helps cut through rust
Effective alternative to traditional hazardous nitrate based chemicals for rust removal
Supplied in tub of 100 wipes
Abrasive wipe helps cut through rust
Effective alternative to traditional hazardous nitrate based chemicals for rust removal
Supplied in tub of 100 wipes
