Molex USB 2.0, Male USB A to Unterminated, 2.1m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2.41

(exc. VAT)

£2.89

(inc. VAT)

RS Stock No.:
324-8362
Mfr. Part No.:
88728-3400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Length

2.1m

Connector 1

USB A

Connector 2

Unterminated

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Sheath Colour

White

Series

88740

COO (Country of Origin):
CN

Molex USB Cable, 2.1m Length, USBA Connector 1 - 88728-3400


This USB cable by Molex is a high-speed, 2.1m long cable with an Unterminated USB A connector. It is designed for consumer use and offers reliable connectivity for various devices.

Features & Benefits


• Shields for enhanced data protection
• Male USB connector for versatile connectivity
• White sheath colour for easy identification
• Compliant with USB 2.0 standards
• 2.08m length for flexible usage

Applications


• Ideal for connecting USB devices over long distances
• Suitable for consumer electronics

Can this cable be used for charging smartphones?


Yes, the Molex USB cable can be used to charge smartphones with a compatible USB port.

Will this cable work with USB 3.0 devices?


No, this cable is designed for USB 2.0 devices specifically.

Is the cable suitable for high-speed data transfer?


Yes, the shielded cable ensures high-speed data transfer capabilities.

Can this cable be used with printers?


Yes, the USB A connector can be used to connect printers to compatible devices.

Is this cable compatible with Mac devices?


Yes, the Molex USB cable is compatible with Mac devices with USB ports.


Molex USB Connectors

Related links

Recently viewed