Wera Screwdriver Bit, 1/4 in Tip, PH1 Tip, 175 mm Overall
- RS Stock No.:
- 323-5603
- Mfr. Part No.:
- 05002920001
- Brand:
- Wera
Subtotal (1 unit)*
£8.30
(exc. VAT)
£9.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.30 |
*price indicative
- RS Stock No.:
- 323-5603
- Mfr. Part No.:
- 05002920001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Material | Chrome Plated | |
| Overall Length | 175mm | |
| Drive Size | 1/4 in | |
| Standards/Approvals | DIN 3126- C 6.3 (ISO 1173) | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Material Chrome Plated | ||
Overall Length 175mm | ||
Drive Size 1/4 in | ||
Standards/Approvals DIN 3126- C 6.3 (ISO 1173) | ||
RoHS Status: Exempt
82 Combination blade for slotted/Phillips screws
Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Combination blade cross-recess Phillips/slotted for Vario handle
Chrome-plated hexagonal material, 6 mm
Black Point tip offers a perfect fit with optimised corrosion protection
2 different drives on one blade
82 Combination blade for slotted/Phillips screws, PH 1 x 0.6 x 4 x 175 mm
Related links
- Wera Screwdriver Bit PH1 Tip 200 mm Overall 1-Piece
- Wera Screwdriver Bit PH1 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit PH1 Tip 70 mm Overall
- Wera Screwdriver Bit PH1 Tip 89 mm Overall
- Wera Screwdriver Bit PH1 Tip 50 mm Overall
- Wera Screwdriver Bit PH1 Tip, 152 mm Overall 1-Piece
- Wera Screwdriver Bit PH1 Tip 1-Piece
- Wera Plus Minus Screwdriver Bit PH1 Tip, Hex Drive 1-Piece
