- RS Stock No.:
- 313-6994
- Mfr. Part No.:
- 6731-0028
- Brand:
- Herga
62 In stock - FREE next working day delivery available
Added
Price Each
£35.90
(exc. VAT)
£43.08
(inc. VAT)
Units | Per unit |
1 + | £35.90 |
- RS Stock No.:
- 313-6994
- Mfr. Part No.:
- 6731-0028
- Brand:
- Herga
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Low Pressure
Fully adjustable low pressure switches suitable for a wide range of industrial uses
Nylon 12 housing, neoprene diaphragm, stainless steel spring
5 fixing holes on 28.5 pcd for No. 4 self-tapping screws
Nylon 12 housing, neoprene diaphragm, stainless steel spring
5 fixing holes on 28.5 pcd for No. 4 self-tapping screws
Note
Not suitable for vacuum or differential pressure use.
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0.05psi |
Maximum Pressure Reading | 0.25psi |
Output Type | Relay |
Electrical Connection | Spade Terminal |
Supply Voltage | 250 V ac |
Housing Material | Nylon |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 313-6994
- Mfr. Part No.:
- 6731-0028
- Brand:
- Herga
Related links
- Herga Pressure Sensor 380mbar Max, Relay Output
- Herga Pressure Sensor 686mbar Max, Relay Output
- Herga Pressure Sensor 1.8psi Max, Relay Output
- Herga Pressure Sensor 1.35bar Max Differential Reading
- Herga Pressure Sensor 30psi Max, Relay Output
- Herga Pressure Sensor 1.24bar Max, Relay Output
- Herga Pressure Sensor 1.24mbar Max, Differential Reading
- Herga Pressure Sensor 62mbar Max, Relay Output