- RS Stock No.:
- 313-2526
- Mfr. Part No.:
- MK96-VP01
- Brand:
- Turck
- RS Stock No.:
- 313-2526
- Mfr. Part No.:
- MK96-VP01
- Brand:
- Turck
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Digital or Analogue Signal Processor
Single channel signal processors for use with insertion flow sensors that do not have internal control logic options available with digital or analogue output.
Finger protection
LED indication of flow conditions
Simple switch point set up using potentiometers
500Ω load (max.)
PNP Output
8-pole, 18mm wide, polycarbonate housing
DIN rail screws for panel mounting
Flat terminal with self-lifting pressure plate connection terminals
Max. cable size: 2 x 2.5mm
IP30 rated
Operating temperature: -25 to 60°C
LED indication of flow conditions
Simple switch point set up using potentiometers
500Ω load (max.)
PNP Output
8-pole, 18mm wide, polycarbonate housing
DIN rail screws for panel mounting
Flat terminal with self-lifting pressure plate connection terminals
Max. cable size: 2 x 2.5mm
IP30 rated
Operating temperature: -25 to 60°C
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Operating Temperature Range | -25 → +60°C |
Series | MCR-FL-T-LP-I |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |