Wurth, WE-MI, 0805 (2012M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH ±10% Multilayer

Discontinued
Packaging Options:
RS Stock No.:
308-8558
Mfr. Part No.:
74479023
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220 nH

Maximum DC Current

250mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.2mm

Height

1.25mm

Dimensions

2 x 1.2 x 1.25mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

500mΩ

Series

WE-MI

Core Material

Ferrite

Maximum Self Resonant Frequency

195MHz

Minimum Quality Factor

20

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Wurth 0805 WE-MI Series Magnetically Screened Inductor


Magnetically screened inductors
Maximum packing density on PCBs due to elimination of undesirable coupling effect
Low d.c. resistance
Magnetically screened
Small temperature drift
Excellent soldering properties
Wide inductance spectrum
Dimensions: 2.0 x 1.25 x 0.9 mm
Operating temp: -25 to +85 °C

Applications


Telecommunications, Computers, Filter circuits, Oscillator circuits, Adaptor networks
Supplied in multiples of 10